Onsemi MC100EP016AFA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 100E |
| Propagation Delay (tpd) | 0.7 |
| Number of Bits | 8 |
| Power Supply Current-Max (ICC) | 210 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 1200 |
| Max Frequency@Nom-Sup | 1200000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100EP016AFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.