ECL 4-input OR/NOR gate, surface mountable in a SOIC-8 narrow body package. Features a propagation delay of 0.33ns, operating from a 3V to 5.5V supply voltage. Offers 50mA output current, with a minimum operating temperature of -40°C and a maximum of 85°C. This halogen-free, lead-free component is RoHS compliant and supplied on a 2500-piece tape and reel.
Onsemi MC100EP01DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 2 |
| Output Current | 50mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.33ns |
| Quiescent Current | 26mA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 100EP |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP01DR2G to view detailed technical specifications.
No datasheet is available for this part.