Differential ECL 2-input AND/NAND gate, surface mountable in an SOIC-8 narrow body package. Features a 0.27ns propagation delay, operating from a 3V to 5.5V supply with a nominal 5.5V. Offers ±50mA output current capability and a quiescent current of 27mA. This halogen-free, lead-free component is supplied on a 2500-piece tape and reel, with a temperature range of -40°C to 85°C.
Onsemi MC100EP05DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 2 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.27ns |
| Quiescent Current | 27mA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 100EP |
| Supply Voltage-Nom | 5.5V |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP05DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.