Surface mount 2-input differential AND/NAND gate, operating with ECL technology. Features a 0.27ns propagation delay and a wide operating temperature range of -40°C to 85°C. Supports a supply voltage from 3V to 5.5V, with output currents of 50mA (low) and -50mA (high). Packaged in a DFN EP, halogen-free, lead-free, and RoHS compliant format, supplied on a 1000-piece tape and reel.
Onsemi MC100EP05MNR4G technical specifications.
| Package/Case | DFN EP |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 4 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.27ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 100EP |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP05MNR4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.