Differential 2-input XOR/XNOR logic gate, surface mountable in a SOIC package. Features differential outputs with a maximum output current of 50mA and a minimum supply voltage of 3V up to 5.5V. Operates across a temperature range of -40°C to 85°C with a fast propagation delay of 0.3ns. This component is RoHS and Lead-Free compliant.
Onsemi MC100EP08DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 0.059inch |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Length | 0.196inch |
| Logic Function | XOR GATE, XNOR |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Characteristics | DIFFERENTIAL |
| Output Current | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 100EP |
| Supply Voltage-Nom | 5.5V |
| Technology | ECL |
| Termination | SMD/SMT |
| Turn-On Delay Time | 320ps |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP08DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.