
ECL Quad 4-Input OR/NOR Gate, designed for surface mount applications. This integrated circuit features four independent 4-input OR/NOR gates, offering 16 inputs and 2 outputs. Operating with a supply voltage range of 3V to 5.5V, it boasts a fast propagation delay of 0.4ns. The component is housed in a QFN package, is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 85°C.
Onsemi MC100EP101MNR4G technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.4ns |
| Quiescent Current | 61mA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 100EP |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP101MNR4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
