Onsemi MC100EP105FA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | AND/NAND GATE |
| Family | 100E |
| Propagation Delay (tpd) | 0.35 |
| Prop. Delay@Nom-Sup | 375 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 85 |
| Schmitt Trigger | NO |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100EP105FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.