
ECL Quad 2-Input Differential AND/NAND Gate, designed for surface mount applications. Features 4 independent 2-input NAND gates, each with 2 inputs and 1 output. Operates with a supply voltage range of 3V to 5.5V, offering a typical propagation delay of 0.35ns and turn-on delay of 0.375ns. Supports output currents of up to 50mA (50mA low, -50mA high) and functions across an operating temperature range of -40°C to 85°C. Packaged in a 32-lead LQFP (7x7mm, 0.8mm pitch) tray containing 250 units, this RoHS and Halogen Free component is built with ECL technology.
Onsemi MC100EP105FAG technical specifications.
| Package/Case | LQFP |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Output Current | 50mA |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 0.35ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 100EP |
| Technology | ECL |
| Turn-On Delay Time | 0.375ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP105FAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
