Onsemi MC100EP105FAR2 technical specifications.
| Package/Case | LQFP |
| High Level Output Current | -50mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 8 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 0.35ns |
| Quiescent Current | 62mA |
| RoHS Compliant | No |
| Schmitt Trigger Input | No |
| Series | 100EP |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100EP105FAR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.