ECL Quad 2-Input Differential AND/NAND Gate, surface mountable in a 32-pin QFN package. Features 4 independent gates, each with 2 differential inputs and 2 outputs. Operates with a supply voltage range of 3V to 5.5V, offering a typical propagation delay of 0.35ns. Supports high and low level output currents of -50mA and 50mA respectively. This RoHS and Halogen Free component is designed for operation between -40°C and 85°C.
Onsemi MC100EP105MNG technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.35ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 100EP |
| Technology | ECL |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP105MNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.