
High-speed differential clock/data fanout buffer, operating up to 3GHz. Features 1:2 differential input to 4 non-inverting ECL outputs. Supports 3.3V to 5.0V supply voltage with a maximum of 5.5V. Packaged in a lead-free, halogen-free SOIC-8 narrow body surface mount package. Offers a propagation delay of 0.3ns and operates across a -40°C to 85°C temperature range.
Onsemi MC100EP11DG technical specifications.
| Package/Case | SOIC |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| Height | 0.059inch |
| Input | ECL |
| Input Current | 35mA |
| Lead Free | Lead Free |
| Length | 0.196inch |
| Logic Function | Buffer |
| Max Frequency | 3GHz |
| Max Input Voltage | 2.42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | -40mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.3ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EP |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 300ps |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP11DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
