Onsemi MC100EP11DT technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Logic Function | Clock |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.27ns |
| RoHS Compliant | No |
| Width | 3.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100EP11DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
