
High-speed differential clock/data fanout buffer, 1:2 configuration, operating with 3.3V or 5.0V supply. Features 3GHz maximum frequency and 0.27ns propagation delay. Surface mountable in an 8-pin TSSOP package, this component offers 4 outputs and is RoHS compliant. Designed for a wide operating temperature range of -40°C to 85°C.
Onsemi MC100EP11DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Input | ECL |
| Lead Free | Lead Free |
| Max Frequency | 3GHz |
| Max Input Voltage | 4.12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.27ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EP |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 0.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP11DTR2G to view detailed technical specifications.
No datasheet is available for this part.
