
Quad D Flip-Flop IC, operating at 3 GHz with a 0.7ns propagation delay. Features positive edge clock triggering, single-ended inputs, and non-inverting outputs. This surface mount component is housed in a 32-lead LQFP package (7x7mm, 1.45mm height) and supports a supply voltage range of 3V to 5.5V. It offers 50mA output current and is RoHS and Halogen Free compliant.
Onsemi MC100EP131FAG technical specifications.
| Package/Case | LQFP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| Height | 1.45mm |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 7mm |
| Logic Function | Flip-Flop, D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Frequency | 3 GHz |
| Output Current | 50mA |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 0.7ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EP |
| Supply Current | 120mA |
| Technology | ECL |
| Turn-On Delay Time | 460ps |
| Weight | 0.027302oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP131FAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.