
High-speed, positive edge-triggered D flip-flop with complementary outputs, operating up to 3GHz. This integrated circuit features four independent D flip-flop elements, each with a single-ended input and complementary outputs. Designed for surface mount applications in an LQFP package, it offers a propagation delay of 0.6ns and a turn-on delay time of 460ps. The component supports a wide supply voltage range from -3V to 5.5V and operates within an ambient temperature range of -40°C to 85°C.
Onsemi MC100EP131FAR2 technical specifications.
| Package/Case | LQFP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.6ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 100EP |
| Turn-On Delay Time | 460ps |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MC100EP131FAR2 to view detailed technical specifications.
No datasheet is available for this part.