
Quad D Flip-Flop, ECL technology, featuring positive edge clock triggering and a maximum operating frequency of 3GHz. This integrated circuit offers 4 bits of data storage per element, with single-ended inputs and non-inverting outputs. Housed in a 32-lead LQFP package for surface mounting, it operates within a voltage range of 3V to 5.5V and boasts a propagation delay of 0.6ns. The component is halogen-free, lead-free, and RoHS compliant, supplied in a 2000-piece tape and reel.
Onsemi MC100EP131FAR2G technical specifications.
| Package/Case | LQFP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.6ns |
| Quiescent Current | 120mA |
| RoHS Compliant | Yes |
| Series | 100EP |
| Technology | ECL |
| Turn-On Delay Time | 0.7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP131FAR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
