Onsemi MC100EP139DW technical specifications.
| Package/Case | SOIC W |
| Height | 2.4mm |
| Lead Free | Contains Lead |
| Length | 12.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 7.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100EP139DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
