
High-performance clock generator IC featuring 4 PECL outputs, capable of generating frequencies up to 1GHz. This surface-mount device operates from a 3V to 5.5V supply, with a nominal current draw of 83mA. It offers a propagation delay of 1.1ns and is housed in a 20-lead SOIC W package. Designed for demanding clock distribution applications, this component is halogen-free, lead-free, and RoHS compliant, operating across a temperature range of -40°C to 85°C.
Onsemi MC100EP139DWG technical specifications.
| Package/Case | SOIC W |
| Frequency | 1GHz |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| Input | PECL |
| Lead Free | Lead Free |
| Length | 12.95mm |
| Logic Function | Clock |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 83mA |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Operating Supply Current | 87mA |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| PLL | No |
| Propagation Delay | 1.1ns |
| RoHS Compliant | Yes |
| Series | 100EP |
| Supply Voltage-Nom | 5.5V |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP139DWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
