The MC100EP140D is an 8-pin SOIC-8 phase-locked loop IC from Onsemi, operating within an industrial temperature range of -40°C to 85°C. It has a single function and 8 pins, with a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V. The device is packaged in a SOIC-8 package, measuring 3.9mm in width and 4.9mm in length.
Onsemi MC100EP140D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Neg Supply Voltage-Nom (Vsup) | -4.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100EP140D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.