The MC100EP140DR2G is an 8-pin industrial-grade phase-locked loop (PLL) IC from Onsemi. It operates over a temperature range of -40°C to 85°C and has a supply voltage of 3.3V to 3.6V. The device is packaged in a SOP8 package with dimensions of 3.9mm width and 4.9mm length. It is designed for use in industrial applications and meets the requirements of various standards.
Onsemi MC100EP140DR2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Neg Supply Voltage-Nom (Vsup) | -4.5 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100EP140DR2G to view detailed technical specifications.
No datasheet is available for this part.