
High-performance differential clock driver for ECL inputs, operating up to 2GHz. Features 5 outputs, 0.48ns propagation delay, and a wide operating temperature range of -40°C to 85°C. Surface mountable in a TSSOP package, this RoHS compliant component offers a supply voltage range of 3V to 5.5V.
Onsemi MC100EP14DTG technical specifications.
| Package/Case | TSSOP |
| Frequency | 2GHz |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Input | ECL |
| Input Current | 58mA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Clock |
| Max Frequency | 2GHz |
| Max Input Voltage | 2.42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mode of Operation | DIFFERENTIAL |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 5 |
| Operating Supply Current | 62mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.48ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EP |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 0.48ns |
| Weight | 0.006737oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP14DTG to view detailed technical specifications.
No datasheet is available for this part.