
High-speed differential driver/receiver, operating from 3V to 5.5V supply, featuring a 4GHz maximum frequency. This surface mount IC, housed in a narrow SOIC-8 package (0.196" L x 0.157" W x 0.059" H), offers one transmitter and one receiver. It operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Onsemi MC100EP16DG technical specifications.
| Package/Case | SOIC |
| Height | 0.059inch |
| Lead Free | Lead Free |
| Length | 0.196inch |
| Logic Function | Receiver |
| Max Frequency | 4GHz |
| Max Input Voltage | 2.42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EP |
| Supply Current | 38mA |
| Supply Voltage-Nom | 5.5V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP16DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
