
High-speed differential driver/receiver for interface applications. Features a 4GHz gain bandwidth product and operates from a 3V to 5.5V supply. This surface mount IC, packaged in a 0.95mm height TSSOP, offers a logic function as a receiver with a maximum output current of 50mA. Designed for demanding environments, it operates between -40°C and 85°C and is RoHS compliant.
Onsemi MC100EP16DTG technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 6V |
| Gain Bandwidth Product | 4GHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Logic Function | Receiver |
| Max Frequency | 4GHz |
| Max Input Voltage | 2.42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Current | 38mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 38mA |
| Output Current | 50mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EP |
| Supply Current | 38mA |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Weight | 0.005573oz |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP16DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
