The MC100EP16DTR2 is an 8-channel differential line transceiver from Onsemi, operating over a temperature range of -40°C to 85°C. It is designed for industrial applications and features a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 5.5V. The device has a maximum supply current of 38mA and is available in a TSSOP-8 package.
Onsemi MC100EP16DTR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 38 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100EP16DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.