Onsemi MC100EP16FDR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 100EP |
| Supply Current | 45mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100EP16FDR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.