
8-Pin DFN EP surface mount line transceiver featuring a single transmitter and single receiver with differential receiver signal type. This component offers a 0.5mm pin pitch within a 2mm x 2mm x 0.95mm Dual Flat Package No Lead with Exposed Pad, conforming to JEDEC MO-229VCCD-3 standards. Operates from a single 3V to 5.5V power supply, with a typical supply voltage of 3.3V or 5V, and a maximum supply current of 44mA. Suitable for operation across a -40°C to 85°C temperature range.
Onsemi MC100EP16VSMNR4G technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | DFN EP |
| Package Description | Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-229VCCD-3 |
| Number of Transmitters | 1 |
| Number of Transceivers | 1 |
| Number of Receivers | 1 |
| Receiver Signal Type | Differential |
| Function | Line Transceiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 3.3|5V |
| Minimum Single Supply Voltage | 3V |
| Maximum Single Supply Voltage | 5.5V |
| Maximum Supply Current | 44mA |
| Number of Receiver Enables | 0 |
| Driving Mode | No |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC100EP16VSMNR4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.