Onsemi MC100EP16VTDTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Receivers | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 100EP |
| Supply Current | 48mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP16VTDTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.