
Onsemi MC100EP17DTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Receivers | 4 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 360ps |
| RoHS Compliant | Yes |
| Series | 100EP |
| Supply Current | 70mA |
| Supply Voltage-Nom | 5.5V |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP17DTG to view detailed technical specifications.
No datasheet is available for this part.