Onsemi MC100EP17DW technical specifications.
| Package/Case | SOIC |
| Data Rate | 3000000Mbps |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | 100EP |
| Supply Current | 70mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100EP17DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
