Onsemi MC100EP195FAR2 technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Taps/Steps | 1024 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 100EP |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MC100EP195FAR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.