
Onsemi MC100EP195MNG technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Taps/Steps | 1024 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EP |
| Weight | 0.002448oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP195MNG to view detailed technical specifications.
No datasheet is available for this part.