Onsemi MC100EP196BFAR2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | ACTIVE DELAY LINE |
| Family | 100E |
| Prop. Delay@Nom-Sup | 15.25 |
| Output Polarity | COMPLEMENTARY |
| Power Supply Current-Max (ICC) | 175 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi MC100EP196BFAR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.