
Dual LVDS Clock Driver, 1:5 differential output per channel, supporting frequencies up to 1GHz. Features 2.5V operating supply voltage with a range of 2.375V to 2.625V. Housed in a 32-lead LQFP package for surface mounting, this component offers a propagation delay of 0.65ns and a turn-on delay of 0.675ns. Operating temperature range is -40°C to 85°C, with RoHS and Halogen Free compliance.
Onsemi MC100EP210SFAG technical specifications.
| Package/Case | LQFP |
| Frequency | 1GHz |
| Halogen Free | Halogen Free |
| Input | LVDS |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 20 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 0.65ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EP |
| Supply Current | 150mA |
| Supply Voltage-Nom | 2.625V |
| Turn-On Delay Time | 0.675ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP210SFAG to view detailed technical specifications.
No datasheet is available for this part.
