Onsemi MC100EP210SFAR2 technical specifications.
| Package/Case | LQFP |
| Input | LVDS |
| Lead Free | Contains Lead |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Outputs | 20 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.65ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 100EP |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MC100EP210SFAR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
