
Dual LVDS clock driver, 1:5 differential, operating at 1 GHz. Features 20 outputs across two channels, with a 2.5V operating supply voltage and a 200mA supply current. Offers a propagation delay of 0.65ns and a turn-on delay time of 0.675ns. Packaged in a 32-pin QFN (5x5mm) for surface mounting, this component is halogen and lead-free, and RoHS compliant.
Onsemi MC100EP210SMNG technical specifications.
| Package/Case | QFN |
| Frequency | 1GHz |
| Halogen Free | Halogen Free |
| Input | LVDS |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Outputs | 20 |
| Operating Frequency | 1 GHz |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.65ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EP |
| Supply Current | 200mA |
| Turn-On Delay Time | 0.675ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP210SMNG to view detailed technical specifications.
No datasheet is available for this part.
