
Dual differential clock/data D-type flip-flop with set and reset functionality. Features a 3GHz operating frequency and 0.5ns propagation delay. Designed for surface mount with a TSSOP package. Supports a supply voltage range of -3V to 5.5V and operates between -40°C and 85°C. Offers 50mA high and low level output current.
Onsemi MC100EP29DT technical specifications.
| Package/Case | TSSOP |
| Frequency | 3GHz |
| High Level Output Current | -50mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 2 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.5ns |
| Quiescent Current | 57mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EP |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP29DT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
