
High-speed D-type flip-flop IC featuring a master-slave configuration with positive edge clock triggering. This 2-element logic IC operates at frequencies up to 3GHz, with a propagation delay of 0.575ns. It supports differential inputs and offers output currents of ±50mA. Packaged in a 20-pin TSSOP, this surface-mount component is RoHS and Halogen free, with a supply voltage range of 3V to 5.5V.
Onsemi MC100EP29DTG technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| High Level Output Current | -50mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Frequency | 3GHz |
| Max Input Voltage | 2.42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 2 |
| Output Current | 50mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.575ns |
| Quiescent Current | 57mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EP |
| Supply Voltage-Nom | 5.5V |
| Technology | ECL |
| Turn-On Delay Time | 575ps |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP29DTG to view detailed technical specifications.
No datasheet is available for this part.
