Dual differential clock/data D flip-flop with set and reset functionality. Features positive edge clock triggering and operates at frequencies up to 3GHz. This ECL technology device offers a propagation delay of 0.5ns and is housed in a 20-lead TSSOP surface-mount package. It supports a wide supply voltage range from -3V to 5.5V and is RoHS and halogen-free compliant.
Onsemi MC100EP29DTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.5ns |
| Quiescent Current | 57mA |
| RoHS Compliant | Yes |
| Series | 100EP |
| Technology | ECL |
| Turn-On Delay Time | 0.575ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP29DTR2G to view detailed technical specifications.
No datasheet is available for this part.