
High-speed ECL ÷2 divider IC, operating up to 4GHz. Features a 3.3V or 5.0V selectable supply voltage range (3V to 5.5V) and a maximum input voltage of 2.42V. This surface mount component offers a 0.48ns propagation delay and asynchronous reset functionality. Packaged in a compact 8-pin TSSOP (3.0x3.0x0.95 mm) on a 2500-piece tape and reel. RoHS and Halogen Free compliant, with an operating temperature range of -40°C to 85°C.
Onsemi MC100EP32DTR2G technical specifications.
| Package/Case | TSSOP |
| Frequency | 4GHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 4GHz |
| Max Input Voltage | 2.42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.48ns |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 100EP |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP32DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
