
High-speed ECL ÷4 divider IC, operating up to 4GHz. Features a 3.3V or 5.0V configurable supply voltage range (3V to 5.5V). Surface mountable in a narrow SOIC-8 package, this component offers asynchronous reset and is RoHS compliant. Designed for clock and timing applications, it operates across a temperature range of -40°C to 85°C.
Onsemi MC100EP33DG technical specifications.
| Package/Case | SOIC |
| Frequency | 4GHz |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 4GHz |
| Max Input Voltage | 2.42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 100EP |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP33DG to view detailed technical specifications.
No datasheet is available for this part.
