ECL JK Flip-Flop, SOIC-8 Narrow Body, 2500-REEL. This single-bit, single-circuit flip-flop operates with a positive edge clock trigger and features a maximum frequency of 3GHz. It offers a propagation delay of 0.49ns and a turn-on delay time of 410ps. The component supports a supply voltage range of 3V to 5.5V, with output currents of -50mA (high level) and 50mA (low level). Designed for surface mounting, this lead-free and halogen-free integrated circuit is packaged in a tape and reel format.
Onsemi MC100EP35DR2G technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.49ns |
| RoHS Compliant | Yes |
| Series | 100EP |
| Technology | ECL |
| Turn-On Delay Time | 410ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP35DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.