
ECL JK Flip-Flop IC, featuring a 3GHz frequency and 0.575ns propagation delay. This single-bit, single-circuit flip-flop operates with a 3V to 5.5V supply voltage and offers differential outputs with ±50mA output current. Designed for surface mounting, it utilizes a TSSOP package and is triggered on the positive clock edge. This component is RoHS compliant and halogen-free.
Onsemi MC100EP35DTG technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Characteristics | DIFFERENTIAL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.575ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EP |
| Supply Voltage-Nom | 5.5V |
| Technology | ECL |
| Turn-On Delay Time | 410ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP35DTG to view detailed technical specifications.
No datasheet is available for this part.
