
High-performance parallel/serial converter IC featuring an 8-bit resolution and a maximum data rate of 3.2Gbps. Operates with a maximum frequency of 3.4GHz, supporting a wide frequency range from 1.6GHz to 3.4GHz. Designed for surface mount applications in a 32-pin LQFP package, this component offers a propagation delay of 800ps. It functions within an operating temperature range of -40°C to 85°C and requires a supply voltage between 3V and 5.5V. This RoHS and Halogen Free compliant IC is supplied in tray packaging.
Onsemi MC100EP446FAG technical specifications.
| Package/Case | LQFP |
| Data Rate | 3.2Gbps |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 3.4GHz |
| Min Frequency | 1.6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 145mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Operating Supply Current | 110mA |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Package Quantity | 250 |
| Packaging | Tray |
| Propagation Delay | 800ps |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Supply Current | 130mA |
| Termination | SMD/SMT |
| Weight | 0.027302oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP446FAG to view detailed technical specifications.
No datasheet is available for this part.
