
Onsemi MC100EP446MNG technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Height | 0.88mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.006653oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP446MNG to view detailed technical specifications.
No datasheet is available for this part.