6-bit differential D-type register, operating at up to 3GHz, features positive edge clock triggering and a master reset function. This ECL technology component supports 3.3V and 5.0V supply voltages, with a nominal 5.5V maximum. It offers a propagation delay of 0.69ns and is housed in a 32-lead LQFP surface-mount package. The device is RoHS compliant and halogen-free, with a wide operating temperature range of -40°C to 85°C.
Onsemi MC100EP451FAG technical specifications.
| Package/Case | LQFP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| Height | 0.057inch |
| High Level Output Current | -50mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Length | 0.275inch |
| Logic Function | D-Type |
| Low Level Output Current | 50mA |
| Max Frequency | 3GHz |
| Max Input Voltage | 2.42V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 250 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 0.69ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 100EP |
| Supply Voltage-Nom | 5.5V |
| Technology | ECL |
| Turn-On Delay Time | 650ps |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP451FAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.