
Positive edge-triggered D flip-flop with complementary outputs, designed for high-speed applications up to 3GHz. This integrated circuit features 6 bits of data storage, differential inputs, and a 0.55ns propagation delay. Operating within a voltage range of -3V to 5.5V, it offers output currents of ±50mA and a turn-on delay of 650ps. Packaged in an LQFP surface-mount format, this ECL technology component is suitable for operation between -40°C and 85°C.
Onsemi MC100EP451FAR2 technical specifications.
| Package/Case | LQFP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| High Level Output Current | -50mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.55ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 100EP |
| Technology | ECL |
| Turn-On Delay Time | 650ps |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi MC100EP451FAR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
