6-bit differential D-type register, operating at up to 3GHz with a 0.55ns propagation delay. This ECL logic IC features positive edge clock triggering and a master reset function. It supports 3.3V and 5.0V operation with a supply voltage range of -3V to 5.5V. The component is surface mountable in a QFN package, offering 6 differential inputs and 6 non-inverting outputs. It is RoHS compliant, lead-free, and halogen-free, with a maximum operating temperature of 85°C.
Onsemi MC100EP451MNG technical specifications.
| Package/Case | QFN |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Input Type | DIFFERENTIAL |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 6 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 6 |
| Number of Output Lines | 6 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.55ns |
| Quiescent Current | 135mA |
| RoHS Compliant | Yes |
| Series | 100EP |
| Technology | ECL |
| Turn-On Delay Time | 650ps |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP451MNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.