
High-speed D-type master-slave flip-flop, operating up to 3GHz, features positive edge clock triggering and a 0.5ns propagation delay. This single-element logic IC supports single-ended inputs and non-inverting outputs with a 50mA output current capability. Packaged in an 8-pin SOIC surface-mount configuration, it operates from a 3V to 5.5V supply range with a nominal 3.3V. The component is RoHS and Halogen Free compliant, with a temperature range of -40°C to 85°C.
Onsemi MC100EP51DG technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -50mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 50mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 0.5ns |
| Quiescent Current | 45mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 100EP |
| Supply Voltage-Nom | 3.3V |
| Technology | ECL |
| Turn-On Delay Time | 500ps |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP51DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
