
High-speed ECL D-type flip-flop, featuring a single bit, non-inverting logic function with reset capability. Operates with a positive edge clock trigger, achieving frequencies up to 3GHz. This surface mount component offers a propagation delay of 0.45ns and a turn-on delay time of 0.5ns. Designed for a supply voltage range of 3V to 5.5V, it supports output currents of -50mA (high) and 50mA (low). Packaged in a halogen-free, lead-free SOIC narrow body, it is supplied on a 2500-piece tape and reel.
Onsemi MC100EP51DR2G technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -50mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.45ns |
| Quiescent Current | 45mA |
| RoHS Compliant | Yes |
| Series | 100EP |
| Technology | ECL |
| Turn-On Delay Time | 0.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC100EP51DR2G to view detailed technical specifications.
No datasheet is available for this part.