Positive edge-triggered D-type flip-flop with complementary outputs, operating at up to 3GHz. This single-bit logic IC features a 0.45ns propagation delay and 375ps turn-on delay, utilizing ECL technology. It supports a supply voltage range of -3V to 5.5V and offers output currents of 50mA (low) and -50mA (high). Packaged in a surface-mount TSSOP-8, this component is supplied on tape and reel.
Onsemi MC100EP51DTR2 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 3GHz |
| High Level Output Current | -50mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 0.45ns |
| RoHS Compliant | No |
| Series | 100EP |
| Technology | ECL |
| Turn-On Delay Time | 375ps |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC100EP51DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.